Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1610490000

Conn Terminal Block SKT 2 POS 5.08mm Crimp ST Cable Mount 10A Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Terminal Block SKT 2 POS 5.08mm Crimp ST Cable Mount 10A Box
Search Keywords: 1610490000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1610490000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85389099
COO: RO
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Terminal Block3837
Mounting: Cable Mount3828
Gender: SKT3821
Termination Method: Crimp3836
Pitch: 5.08 mm
Number of Circuits: 23829
Maximum Voltage Rating: 3003826V
Maximum Current Rating: 10 A
Wire Size: 14-22 AWG
Operating Temperature: -50 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1610490000 RoHS compliant?
Yes, 1610490000 is RoHS compliant.
What is the lead time for 1610490000?
The standard lead time for 1610490000 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,399
Can Ship immediately
Manufacturer Stock:
2,000 can ship
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.8056
500
$0.4991
1,000
$0.4276
2,500
$0.4060
5,000
$0.3695
7,500
$0.3686
10,000
$0.3677
15,000 +
$0.3667
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!