Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
161049 by Weidmuller
Image is representational - see mfr. specs
Weidmuller

Conn Terminal Block SKT 2 POS 5.08mm Crimp ST Cable Mount 10A Box

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Conn Terminal Block SKT 2 POS 5.08mm Crimp ST Cable Mount 10A Box
Search Keywords: 161049
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    161049
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85389099
  • COO:
    RO
  • ECCN:
    EAR99
  • Type:
    Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    SKT
  • Termination Method:
    Crimp
  • Pitch:
    5.08 mm
  • Number of Circuits:
    2
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    10 A
  • Wire Size:
    14-22 AWG
  • Operating Temperature:
    N/A
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Older Equivalent
1610490000
1610490000
VIEW PRODUCT
Conn Terminal Block SKT 2 POS 5.08mm Crimp ST Cable Mount 10A Bo