Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1610200000

Conn Terminal Block SKT 10 POS 3.5mm Screw RA Cable Mount 10A Box

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Terminal Block SKT 10 POS 3.5mm Screw RA Cable Mount 10A Box
Search Keywords: 1610200000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1610200000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85366990
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    48
  • Type:
    Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    SKT
  • Termination Method:
    Screw
  • Pitch:
    3.5 mm
  • Number of Circuits:
    10
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    10 A
  • Wire Size:
    14-28 AWG
  • Operating Temperature:
    -50 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1610200000 RoHS compliant?
Yes, 1610200000 is RoHS compliant.
What is the lead time for 1610200000?
The standard lead time for 1610200000 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 241
Can Ship immediately
Manufacturer Stock:
912 can ship
Minimum Order Quantity:
5
22 Weeks can ship 2/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$11.73
48
$7.89
96
$7.51
144
$7.47
288
$7.13
528
$6.96
1,008 +
$6.94
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!