Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1610180000

Conn Terminal Block SKT 6 POS 3.5mm Screw RA Cable Mount 10A Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Terminal Block SKT 6 POS 3.5mm Screw RA Cable Mount 10A Box
Search Keywords: 1610180000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1610180000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366990
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 84
Type: Terminal Block
Mounting: Cable Mount
Gender: SKT
Termination Method: Screw
Pitch: 3.5 mm
Number of Circuits: 6
Maximum Voltage Rating: 300 V
Maximum Current Rating: 10 A
Wire Size: 14-28 AWG
Operating Temperature: -50 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1610180000 RoHS compliant?
Yes, 1610180000 is RoHS compliant.
What is the lead time for 1610180000?
The standard lead time for 1610180000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 698
Ships today, if you order in
Manufacturer Stock:
2,000 can ship
Minimum Order Quantity:
5
8 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.83
84
$5.39
168
$5.35
252
$5.32
504
$4.59
1,008
$4.41
2,520
$4.39
5,040 +
$4.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!