- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1609900000
Weidmuller
1609900000
Connector Accessories Marking Tag Straight Polyamide 6/6 White
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Connector Accessories Marking Tag Straight Polyamide 6/6 White
Search Keywords: 1609900000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1609900000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Type:Marking Tag
-
Dimension:12 x 6 mm
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 1609900000 RoHS compliant?
Yes, 1609900000 is RoHS compliant.
What is the lead time for 1609900000?
The standard lead time for 1609900000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27,600
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
600
4 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
600
$0.1541
3,000
$0.1323
5,400
$0.1314
7,800
$0.1307
25,200
$0.1304
50,400
$0.1300
100,200
$0.1297
150,000 +
$0.1294
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT