- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1609860000
Weidmuller
1609860000
Connector Accessories Marker Polyamide 6/6 White
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Connector Accessories Marker Polyamide 6/6 White
Search Keywords: 1609860000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1609860000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
720 -
Type:Marker
-
Dimension:12 x 5 mm
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 1609860000 RoHS compliant?
Yes, 1609860000 is RoHS compliant.
What is the lead time for 1609860000?
The standard lead time for 1609860000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25,920
Can Ship immediately
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
720
Order Increment:
720
4 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
720
$0.1107
2,880
$0.1027
5,040
$0.1020
7,920
$0.1017
25,200
$0.1015
50,400
$0.1012
100,080
$0.1010
150,480 +
$0.1007
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT