Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1609840000

Connector Accessories Marker Polyamide 6/6 White. Box of 900

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Box Packaging
Certificate of Compliance
Description +
Connector Accessories Marker Polyamide 6/6 White. Box of 900
Search Keywords: 1609840000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1609840000
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    39269097
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    900
  • Type:
    Marker
  • Dimension:
    5 x 6.5 mm
  • Operating Temperature:
    -40 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1609840000 RoHS compliant?
No, 1609840000 is not RoHS compliant.
What is the lead time for 1609840000?
The standard lead time for 1609840000 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,800
Ships today, if you order in
Manufacturer Stock:
2,000 can ship
Minimum Order Quantity:
900
Order Increment:
900
4 Weeks can ship 9/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
900
$0.0878
2,700
$0.0828
5,400
$0.0795
8,100
$0.0793
25,200
$0.0754
50,400
$0.0727
100,800
$0.0725
150,300 +
$0.0723
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!