Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1609830000

Dekafix Terminal Marker, 5 x 6.5 mm, Pitch: 6.50 mm - Marked to Customer Specification

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Card Packaging
Certificate of Compliance
Description +
Dekafix Terminal Marker, 5 x 6.5 mm, Pitch: 6.50 mm - Marked to Customer Specification
Search Keywords: 1609830000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1609830000
Unit of Measure: Per Each
RoHS: Yes
HTS: 39269097
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Connector Marker
Dimension: 5 x 6 mm
Operating Temperature: -40 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1609830000 RoHS compliant?
Yes, 1609830000 is RoHS compliant.
What is the lead time for 1609830000?
The standard lead time for 1609830000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
8 Weeks can ship 12/29/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
200
$0.1658
1,000
$0.1390
2,600
$0.1306
5,000
$0.1249
10,000
$0.1214
25,000
$0.1181
50,000
$0.1134
100,000 +
$0.1131
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!