- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1609801693
Weidmuller
1609801693
Connector Accessories Connector Marker Straight
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 1609801693 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 39269097 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Type: | Connector Marker |
| Dimension: | 5 x 5 mm |
| Operating Temperature: | -40 to 100 °C |