- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1609801688
1609801688
Weidmuller
Connector Accessories Connector Marker Straight
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Connector Accessories Connector Marker Straight
Search Keywords: 1609801688
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1609801688
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Connector Marker
-
Dimension:5 x 5 mm
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
9,000
can ship 7/8/26
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,000
$0.0735
3,000
$0.0579
8,000
$0.0554
25,000
$0.0538
50,000
$0.0523
100,000
$0.0503
150,000
$0.0495
250,000 +
$0.0488
Click for Quote
Log in
to unlock special pricing