Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1609801044

Connector Accessories Marker Straight Polyamide 6/6 White

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Connector Accessories Marker Straight Polyamide 6/6 White
Search Keywords: 1609801044
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1609801044
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    39269097
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Marker
  • Dimension:
    5 x 5 mm
  • Operating Temperature:
    -40 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1609801044 RoHS compliant?
Yes, 1609801044 is RoHS compliant.
What is the lead time for 1609801044?
The standard lead time for 1609801044 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,408
Can Ship immediately
Manufacturer Stock:
2,000 can ship
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks can ship 9/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.0628
3,000
$0.0608
8,000
$0.0602
25,000
$0.0595
50,000
$0.0594
100,000
$0.0592
150,000
$0.0591
250,000 +
$0.0589
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!