- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 1609030000
Weidmuller
1609030000
Conn Cross Jumper PL 10 POS 6.1mm ST
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1609030000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
20 -
Type:Cross Jumper
-
Pitch:6.1 mm
-
Number of Contacts:10
-
Maximum Current Rating:32 A
-
Operating Temperature:-60 to 130 °C