- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 1609010000
Weidmuller
1609010000
Conn Cross Jumper PL 8 POS 6.1mm ST
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Cross Jumper PL 8 POS 6.1mm ST
Search Keywords: 1609010000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1609010000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Cross Jumper3636
-
Pitch:6.1 mm
-
Number of Contacts:8
-
Maximum Current Rating:32 A
-
Operating Temperature:-60 to 130 °C
Product Guides
+
Frequently Asked Questions
Is 1609010000 RoHS compliant?
Yes, 1609010000 is RoHS compliant.
What is the lead time for 1609010000?
The standard lead time for 1609010000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
Buy all 14 in-stock or the regular minimum order quantity of 20
Manufacturer Stock:
220
can ship
Stock lot only:
14
Minimum Order Quantity:
20
Order Increment:
20
4 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$7.381
20
$6.710
60
$5.230
100
$5.050
260
$4.470
500
$4.270
1,000
$4.070
2,500
$3.940
5,000 +
$3.930
Click for Quote
Log in
to unlock special pricing