- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 1608960000
1608960000
Weidmuller
Conn Cross Jumper PL 3 POS 6.1mm ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Cross Jumper PL 3 POS 6.1mm ST
Search Keywords: 1608960000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1608960000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Cross Jumper3636
-
Pitch:6.1 mm
-
Number of Contacts:3
-
Maximum Current Rating:32 A
-
Operating Temperature:-60 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,140
can ship
Minimum Order Quantity:
60
Order Increment:
60
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
60
$1.64
300
$1.26
540
$1.18
1,020
$1.12
2,520
$1.05
5,040
$1.04
7,500
$1.03
10,020 +
$1.02
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments