Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1608950000

Conn Cross Jumper PL 2 POS 6.1mm ST

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Cross Jumper PL 2 POS 6.1mm ST
Search Keywords: 1608950000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1608950000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85369010
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Type: Cross Jumper
Pitch: 6.1 mm
Number of Contacts: 2
Maximum Current Rating: 32 A
Operating Temperature: -50 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1608950000 RoHS compliant?
Yes, 1608950000 is RoHS compliant.
What is the lead time for 1608950000?
The standard lead time for 1608950000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 560
Ships today, if you order in
Manufacturer Stock:
1,080 can ship
Minimum Order Quantity:
60
Order Increment:
60
4 Weeks can ship 12/2/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
60
$0.4924
300
$0.4518
1,020
$0.4209
2,520
$0.3981
5,040
$0.3806
7,500
$0.3705
10,020
$0.3632
15,000 +
$0.3530
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!