Available Replacements
Possible Replacement
Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1608940000

Jumper (Busbar) - Jumper - Modular Terminals - 10 Positions - 5.1 mm - Z Series.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Jumper (Busbar) - Jumper - Modular Terminals - 10 Positions - 5.1 mm - Z Series.
Search Keywords: 1608940000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1608940000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85369010
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: Cross Jumper3636
Pitch: 5.1 mm
Number of Contacts: 10
Maximum Current Rating: 24 A
Operating Temperature: -60 to 130 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 1608940000?
The recommended replacement for 1608940000 is 160894 from Weidmuller, available from OnlineComponents.com.
Is 1608940000 RoHS compliant?
Yes, 1608940000 is RoHS compliant.
What is the lead time for 1608940000?
The standard lead time for 1608940000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 682
Can Ship immediately
Manufacturer Stock:
960 can ship
Minimum Order Quantity:
20
Order Increment:
20
4 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$5.79
40
$5.71
100
$5.13
260
$4.78
500
$4.30
1,000
$4.29
2,500
$4.28
5,000 +
$4.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!