Available Replacements
Possible Replacement
1608940000
1608940000

Weidmuller

In Stock: 442

Minimum Order: 20

View Product
Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

160894

Conn Pluggable Jumper M 10 POS 5.1mm ST

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Pluggable Jumper M 10 POS 5.1mm ST
Search Keywords: 160894
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    160894
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Type:
    Pluggable Jumper
  • Pitch:
    5.1 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    24 A
  • Operating Temperature:
    -50 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 160894 discontinued?
Yes, 160894 from Weidmuller is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 160894?
The recommended replacement for 160894 is 1608940000 from Weidmuller, available from OnlineComponents.com.
Is 160894 RoHS compliant?
Yes, 160894 is RoHS compliant.
What is the lead time for 160894?
The standard lead time for 160894 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17
Can Ship immediately Buy all 17 in-stock or the regular minimum order quantity of 20
Stock lot only:
17
Minimum Order Quantity:
20
Order Increment:
20
ADD TO CART
Price (USD)
Qty
Unit Price
1
$4.796
20
$4.360
60
$4.230
100
$4.050
260
$3.940
500
$3.480
1,000
$3.290
2,500
$3.130
5,000 +
$3.090
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!