- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 1608930000
1608930000
Weidmuller
Conn Cross Jumper M 9 POS 5.1mm ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Cross Jumper M 9 POS 5.1mm ST
Search Keywords: 1608930000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1608930000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Cross Jumper
-
Pitch:5.1 mm
-
Number of Contacts:9
-
Maximum Current Rating:24 A
-
Operating Temperature:-60 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Buy all 3 in-stock or the regular minimum order quantity of 20
Stock lot only:
3
Minimum Order Quantity:
20
Order Increment:
20
4 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$3.872
20
$3.520
60
$3.410
100
$3.360
260
$3.260
500
$3.200
1,000
$3.130
2,500 +
$3.040
Click for Quote
Log in
to unlock special pricing