- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 1608920000
1608920000
Weidmuller
Conn Cross Jumper M 8 POS 5.1mm ST
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Cross Jumper M 8 POS 5.1mm ST
Search Keywords: 1608920000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1608920000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Cross Jumper3636
-
Pitch:5.1 mm
-
Number of Contacts:8
-
Maximum Current Rating:24 A
-
Operating Temperature:-60 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
220
Can Ship immediately
Manufacturer Stock:
80
can ship
Minimum Order Quantity:
20
Order Increment:
20
4 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
20
$6.132
60
$4.836
260
$4.050
500
$3.729
1,000
$3.594
2,500
$3.484
5,000
$3.467
7,500 +
$3.449
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT