- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 1608910000
Weidmuller
1608910000
Conn Cross Jumper M 7 POS 5.1mm ST
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Cross Jumper M 7 POS 5.1mm ST
Search Keywords: 1608910000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1608910000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Cross Jumper3636
-
Pitch:5.1 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:4003626V
-
Maximum Current Rating:24 A
-
Operating Temperature:-60 to 130 °C
Product Guides
+
Frequently Asked Questions
Is 1608910000 RoHS compliant?
Yes, 1608910000 is RoHS compliant.
What is the lead time for 1608910000?
The standard lead time for 1608910000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
170
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
4 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
20
$4.57
60
$4.05
260
$3.43
500
$3.25
1,000
$3.06
2,500
$3.05
5,000
$3.04
7,500 +
$3.03
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT