Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1608900000

Conn Cross Jumper M 6 POS 5.1mm ST

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn Cross Jumper M 6 POS 5.1mm ST
Search Keywords: 1608900000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1608900000
Unit of Measure: Per Each
RoHS: No
HTS: 85369010
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: Cross Jumper
Pitch: 5.1 mm
Number of Contacts: 6
Maximum Voltage Rating: 400 V
Maximum Current Rating: 24 A
Operating Temperature: -60 to 130 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1608900000 RoHS compliant?
No, 1608900000 is not RoHS compliant.
What is the lead time for 1608900000?
The standard lead time for 1608900000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 344
Can Ship immediately
Manufacturer Stock:
160 can ship
Minimum Order Quantity:
20
Order Increment:
20
4 Weeks can ship 12/1/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$3.88
60
$3.42
260
$3.00
500
$2.73
1,000
$2.60
2,500
$2.59
5,000
$2.58
7,500 +
$2.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!