Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1608890000

Conn Cross Jumper M 5 POS 5.1mm ST

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Cross Jumper M 5 POS 5.1mm ST
Search Keywords: 1608890000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1608890000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85369010
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Type:
    Cross Jumper3636
  • Pitch:
    5.1 mm
  • Number of Contacts:
    5
  • Maximum Current Rating:
    24 A
  • Operating Temperature:
    -60 to 130 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1608890000 RoHS compliant?
Yes, 1608890000 is RoHS compliant.
What is the lead time for 1608890000?
The standard lead time for 1608890000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 54
Can Ship immediately
Manufacturer Stock:
1,840 can ship
Minimum Order Quantity:
20
Order Increment:
20
4 Weeks can ship 10/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
20
$3.91
100
$3.05
260
$2.75
500
$2.49
1,000
$2.35
2,500
$2.28
5,000
$2.27
7,500 +
$2.26
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!