- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 1608880000
Weidmuller
1608880000
Conn Cross Jumper M 4 POS 5.1mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Cross Jumper M 4 POS 5.1mm
Search Keywords: 1608880000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1608880000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Cross Jumper3636
-
Pitch:5.1 mm
-
Number of Contacts:4
-
Operating Temperature:-60 to 130 °C
Product Guides
+
Frequently Asked Questions
Is 1608880000 RoHS compliant?
Yes, 1608880000 is RoHS compliant.
What is the lead time for 1608880000?
The standard lead time for 1608880000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
257
Can Ship immediately
Minimum Order Quantity:
60
Order Increment:
60
4 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
60
$2.24
120
$2.18
300
$1.79
540
$1.61
1,020
$1.45
2,520
$1.44
5,040
$1.43
7,500 +
$1.42
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT