- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 1608870000
Weidmuller
1608870000
Jumper (Busbar) - Jumper - Modular Terminals - 3 Positions - 5.1 mm - W Series.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Jumper (Busbar) - Jumper - Modular Terminals - 3 Positions - 5.1 mm - W Series.
Search Keywords: 1608870000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1608870000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Cross Jumper
-
Pitch:5.1 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:24 A
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Frequently Asked Questions
Is 1608870000 RoHS compliant?
Yes, 1608870000 is RoHS compliant.
What is the lead time for 1608870000?
The standard lead time for 1608870000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,275
Can Ship immediately
Minimum Order Quantity:
60
Order Increment:
60
4 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
60
$1.257
300
$1.235
540
$1.226
1,020
$1.083
2,520
$1.080
5,040
$0.908
7,500
$0.906
10,020 +
$0.904
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT