Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1608860000

Jumper (Busbar) - Jumper - Modular Terminals - 2 Ways - 5.1 mm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Jumper (Busbar) - Jumper - Modular Terminals - 2 Ways - 5.1 mm.
Search Keywords: 1608860000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1608860000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85369010
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Type: Cross Jumper3636
Pitch: 5.1 mm
Number of Contacts: 2
Maximum Voltage Rating: 4003626V
Maximum Current Rating: 24 A
Operating Temperature: -60 to 130 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1608860000 RoHS compliant?
Yes, 1608860000 is RoHS compliant.
What is the lead time for 1608860000?
The standard lead time for 1608860000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,497
Ships today, if you order in
Manufacturer Stock:
2,000 can ship
Minimum Order Quantity:
60
Order Increment:
60
4 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
60
$0.767
300
$0.636
1,020
$0.543
2,520
$0.540
5,040
$0.512
7,500
$0.511
10,020
$0.510
15,000 +
$0.508
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!