Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1608820000

Connector Accessories End Plate Straight

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Connector Accessories End Plate Straight
Search Keywords: 1608820000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1608820000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85472000
  • COO:
    RO
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    End Plate
  • Dimension:
    78.8 x 2 x 30.5 mm
  • Operating Temperature:
    -50 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1608820000 RoHS compliant?
Yes, 1608820000 is RoHS compliant.
What is the lead time for 1608820000?
The standard lead time for 1608820000 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 771
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks can ship 10/1/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$1.346
250
$1.075
500
$0.956
1,000
$0.896
2,500
$0.827
5,000
$0.825
7,500
$0.823
10,000 +
$0.821
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!