- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 160882
160882
Weidmuller
Connector Accessories End Plate Polyamide Orange
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories End Plate Polyamide Orange
Search Keywords: 160882
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:160882
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85472000
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:End Plate
-
Dimension:78.8 x 2 x 30.5 mm
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
50
$0.837
250
$0.680
500
$0.669
1,000
$0.649
2,500
$0.596
5,000
$0.587
7,500
$0.578
10,000 +
$0.569
Click for Quote
Log in
to unlock special pricing