- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1608810000
1608810000
Weidmuller
Connector Accessories End Plate Straight Wemid Blue/Light Blue
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories End Plate Straight Wemid Blue/Light Blue
Search Keywords: 1608810000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1608810000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85472000
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:End Plate3365
-
Dimension:79.4 x 2 x 30.53362mm
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Buy all 14 in-stock or the regular minimum order quantity of 50
Manufacturer Stock:
550
can ship
Stock lot only:
14
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$1.6929
50
$1.5390
250
$0.9610
500
$0.8700
1,000
$0.8160
2,500
$0.7460
5,000
$0.7420
7,500
$0.7380
10,000 +
$0.7340
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments