Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1608740000

Accessory - ZDU/ZPE 2.5 Series DIN Rail Mount Terminal Blocks - End Plate - Z Series.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Accessory - ZDU/ZPE 2.5 Series DIN Rail Mount Terminal Blocks - End Plate - Z Series.
Search Keywords: 1608740000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1608740000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85389099
COO: RO
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: End Plate
Dimension: 59.5 x 2 x 30.5 mm
Operating Temperature: -50 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1608740000 RoHS compliant?
Yes, 1608740000 is RoHS compliant.
What is the lead time for 1608740000?
The standard lead time for 1608740000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,066
Can Ship immediately
Manufacturer Stock:
2,000 can ship
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.979
250
$0.789
500
$0.742
1,000
$0.679
2,500
$0.671
5,000
$0.670
7,500
$0.668
10,000 +
$0.666
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!