- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- 1608660000
Weidmuller
1608660000
DIN Rail Mount Terminal Block - 2 Positions - 30 AWG - 12 AWG - 4 mm² - Clamp - 8 A.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 1608660000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85369010 |
| COO: | CZ |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |