- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- 1608630000
1608630000
Weidmuller
The 1608630000 is a blue, Z-series feed-through terminal featuring a tension-clamp connection, rated for 800 V, 41 A, and a 6 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1608630000 is a blue, Z-series feed-through terminal featuring a tension-clamp connection, rated for 800 V, 41 A, and a 6 mm² rated cross-section.
Search Keywords: 1608630000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1608630000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Manufacturer Stock:
1,100
can ship
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
50
$1.736
250
$1.585
500
$1.519
1,000
$1.454
2,500
$1.073
5,000
$0.969
7,500
$0.941
10,000 +
$0.922
Click for Quote
Log in
to unlock special pricing