Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1608570000

DIN Rail Mount Terminal Block - 4 Ways - 30 AWG - 12 AWG - 4 mm² - Clamp - 24 A.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DIN Rail Mount Terminal Block - 4 Ways - 30 AWG - 12 AWG - 4 mm² - Clamp - 24 A.
Search Keywords: 1608570000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1608570000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85369010
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Body Orientation: Straight3817
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1608570000 RoHS compliant?
Yes, 1608570000 is RoHS compliant.
What is the lead time for 1608570000?
The standard lead time for 1608570000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,839
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.08
300
$1.95
500
$1.86
1,000
$1.72
2,500
$1.71
5,000
$1.70
7,500
$1.69
10,000 +
$1.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!