- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- 1608540000
1608540000
Weidmuller
DIN Rail Mount Terminal Block - 3 Positions - 30 AWG - 12 AWG - 4 mm² - Clamp - 24 A.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DIN Rail Mount Terminal Block - 3 Positions - 30 AWG - 12 AWG - 4 mm² - Clamp - 24 A.
Search Keywords: 1608540000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1608540000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,600
Can Ship immediately
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
100
$1.166
300
$1.156
500
$1.108
1,000
$1.102
2,500
$0.995
5,000
$0.921
7,500
$0.916
10,000 +
$0.912
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT