- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1607730000
1607730000
Weidmuller
Connector Accessories Connector Marker Straight
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Connector Marker Straight
Search Keywords: 1607730000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1607730000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:48219090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Connector Marker
-
Dimension:24.5 x 5 mm
-
Operating Temperature:-40 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$3.42
50
$2.87
250
$2.66
500
$2.54
1,000
$2.44
2,500
$2.37
5,000
$2.31
7,500 +
$2.28
Click for Quote
Log in
to unlock special pricing