- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 160773
160773
Weidmuller
Connector Accessories Connector Marker Paper White
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Connector Marker Paper White
Search Keywords: 160773
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:160773
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:48219090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Connector Marker
-
Dimension:24.5 x 5 mm
-
Operating Temperature:-40 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$3.10
100
$2.52
250
$2.41
500
$2.30
1,000
$2.21
2,500
$2.15
5,000
$2.09
7,500 +
$2.06
Click for Quote
Log in
to unlock special pricing