- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1607580000
1607580000
Weidmuller
Header - Male Pins - Shrouded - 10 Positions - 0.138" (3.50mm) Pitch - 17A 320V IEC, 10A 300V UL - Vertical - Solder Terminati ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header - Male Pins - Shrouded - 10 Positions - 0.138" (3.50mm) Pitch - 17A 320V IEC, 10A 300V UL - Vertical - Solder Termination - Through Hole.
Search Keywords: 1607580000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1607580000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
Manufacturer Stock:
250
can ship
Minimum Order Quantity:
50
Order Increment:
50
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
50
$4.04
100
$3.69
250
$3.36
500
$3.18
1,000
$3.08
2,500
$3.07
5,000
$3.05
7,500 +
$3.04
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments