Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1607560000

Conn Shrouded Header M 8 POS 3.5mm Solder ST Thru-Hole Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Shrouded Header M 8 POS 3.5mm Solder ST Thru-Hole Box
Search Keywords: 1607560000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1607560000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366990
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Shrouded Header
Body Orientation: Straight
Gender: M
Mounting: Through Hole
Pitch: 3.5 mm
Number of Contacts: 8
Maximum Voltage Rating: 300 V
Maximum Current Rating: 10 A
Termination Method: Solder
Operating Temperature: -50 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1607560000 RoHS compliant?
Yes, 1607560000 is RoHS compliant.
What is the lead time for 1607560000?
The standard lead time for 1607560000 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 148
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
22 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.092
50
$3.720
100
$3.450
250
$3.160
500
$2.850
1,000
$2.720
2,500
$2.710
5,000
$2.700
7,500 +
$2.690
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!