- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1607530000
1607530000
Weidmuller
Conn Shrouded Header M 5 POS 3.5mm Solder ST Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header M 5 POS 3.5mm Solder ST Thru-Hole Box
Search Keywords: 1607530000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1607530000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Shrouded Header3594
-
Body Orientation:Straight3574
-
Gender:M3578
-
Mounting:Through Hole3586
-
Pitch:3.5 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:3003584V
-
Maximum Current Rating:10 A
-
Termination Method:Solder3593
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
22 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
50
$2.12
100
$2.05
250
$1.96
500
$1.90
1,000
$1.80
2,500
$1.75
5,000
$1.71
7,500 +
$1.68
Click for Quote
Log in
to unlock special pricing