- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1607500000
Weidmuller
1607500000
Conn Shrouded Header M 2 POS 3.5mm Solder ST Thru-Hole Box
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Shrouded Header M 2 POS 3.5mm Solder ST Thru-Hole Box
Search Keywords: 1607500000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1607500000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 1607500000 RoHS compliant?
Yes, 1607500000 is RoHS compliant.
What is the lead time for 1607500000?
The standard lead time for 1607500000 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,553
Ships today, if you order in
Minimum Order Quantity:
137
8 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
137
$1.303
300
$1.223
500
$1.185
1,000
$1.134
2,500
$1.067
5,000
$1.016
7,500
$0.986
10,000 +
$0.965
Click for Quote
Log in
to unlock special pricing