- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1607060000
1607060000
Weidmuller
Conn Shrouded Header M 4 POS 3.5mm Solder RA Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header M 4 POS 3.5mm Solder RA Thru-Hole Box
Search Keywords: 1607060000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1607060000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Shrouded Header3594
-
Body Orientation:Right Angle3574
-
Gender:M3578
-
Mounting:Through Hole3586
-
Pitch:3.5 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:3003584V
-
Maximum Current Rating:10 A
-
Termination Method:Solder3593
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,050
Ships today, if you order in
Manufacturer Stock:
300
can ship
Minimum Order Quantity:
100
Order Increment:
100
22 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
1
$1.54
100
$1.40
300
$1.35
500
$1.33
1,000
$1.31
2,500
$1.27
5,000
$1.24
7,500 +
$1.22
Click for Quote
Log in
to unlock special pricing