- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1607040000
1607040000
Weidmuller
Conn Shrouded Header M 2 POS 3.5mm Solder RA Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Shrouded Header M 2 POS 3.5mm Solder RA Thru-Hole Box
Search Keywords: 1607040000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1607040000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
337
Ships today, if you order in
Minimum Order Quantity:
137
22 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
137
$1.257
300
$1.180
500
$1.143
1,000
$1.094
2,500
$1.029
5,000
$0.980
7,500
$0.951
10,000 +
$0.931
Click for Quote
Log in
to unlock special pricing