- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1606030000
1606030000
Weidmuller
Conn Wire to Board HDR 6 POS 5.08mm Solder Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Wire to Board HDR 6 POS 5.08mm Solder Thru-Hole Box
Search Keywords: 1606030000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1606030000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Wire to Board
-
Body Orientation:N/A
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,200
Can Ship immediately
Manufacturer Stock:
100
can ship
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
50
$1.86
250
$1.71
500
$1.66
1,000
$1.57
2,500
$1.53
5,000
$1.49
7,500
$1.47
10,000 +
$1.45
Click for Quote
Log in
to unlock special pricing