- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1605600000
Weidmuller
1605600000
Conn Shrouded Header M 9 POS 5.08mm Solder Thru-Hole Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Shrouded Header M 9 POS 5.08mm Solder Thru-Hole Box
Search Keywords: 1605600000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1605600000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Shrouded Header
-
Body Orientation:N/A
-
Gender:M
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 1605600000 RoHS compliant?
Yes, 1605600000 is RoHS compliant.
What is the lead time for 1605600000?
The standard lead time for 1605600000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
50
$2.83
100
$2.74
250
$2.62
500
$2.51
1,000
$2.40
2,500
$2.34
5,000
$2.28
7,500 +
$2.25
Click for Quote
Log in
to unlock special pricing