- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1604250000
Weidmuller
1604250000
The 1604250000 is a tinned, separate crimp contact made from copper alloy for PCB plug-in connectors, accepting wires from 0.2 ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 1604250000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85366990 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
| Contact Type: | Power |
| Gender: | SKT |
| Wire Size: | 22-24 AWG |
| Contact Plating: | Tin |
| Termination Method: | Crimp |