- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 160412
160412
Weidmuller
Connector Accessories Fixing Block Straight Orange Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Fixing Block Straight Orange Box
Search Keywords: 160412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:160412
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Fixing Block3365
-
Dimension:53362mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 20
Stock lot only:
2
Minimum Order Quantity:
20
Order Increment:
20
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$1.199
20
$1.090
260
$0.975
500
$0.953
1,000
$0.932
2,500
$0.914
5,000
$0.900
7,500
$0.887
10,000 +
$0.873
Click for Quote
Log in
to unlock special pricing