Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1602410000

Conn Shrouded Header M 8 POS 5.08mm Solder ST Thru-Hole Box

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Shrouded Header M 8 POS 5.08mm Solder ST Thru-Hole Box
Search Keywords: 1602410000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1602410000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85366990
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Shrouded Header3594
  • Body Orientation:
    Straight3574
  • Gender:
    M3578
  • Mounting:
    Through Hole3586
  • Pitch:
    5.08 mm
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    3003584V
  • Maximum Current Rating:
    10 A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    -50 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1602410000 RoHS compliant?
Yes, 1602410000 is RoHS compliant.
What is the lead time for 1602410000?
The standard lead time for 1602410000 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks can ship 10/30/26
Backorder
Price (USD)
Qty
Unit Price
50
$3.77
100
$3.76
250
$3.49
500
$3.30
1,000
$3.29
2,500
$3.13
5,000
$3.09
7,500 +
$3.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!