- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1601750000
Weidmuller
1601750000
Contact PIN Crimp ST Cable Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
Contact PIN Crimp ST Cable Mount
Search Keywords: 1601750000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1601750000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:74152900
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Machined3468
-
Gender:PIN3470
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy3465
-
Contact Plating:Silver3466
-
Maximum Current Rating:N/A
-
Termination Method:Crimp3483
Product Guides
+
Frequently Asked Questions
Is 1601750000 RoHS compliant?
Yes, 1601750000 is RoHS compliant.
What is the lead time for 1601750000?
The standard lead time for 1601750000 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
800
can ship 10/19/26
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
100
$0.804
300
$0.756
1,000
$0.704
2,500
$0.664
5,000
$0.634
7,500
$0.616
10,000
$0.603
15,000 +
$0.586
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT