Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1601730000

Conn Rectangular F 40 POS Crimp ST Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Rectangular F 40 POS Crimp ST Panel Mount
Search Keywords: 1601730000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1601730000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85472000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Rectangular
Mounting: Panel Mount
Body Orientation: Straight
Gender: RCP
Termination Method: Crimp
Number of Contacts: 40
Maximum Voltage Rating: 250 V
Maximum Current Rating: 10 A
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1601730000 RoHS compliant?
Yes, 1601730000 is RoHS compliant.
What is the lead time for 1601730000?
The standard lead time for 1601730000 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
41   can ship 12/24/26
Manufacturer Stock:
50 can ship
Minimum Order Quantity:
5
15 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$24.87
10
$21.13
25
$18.70
50
$17.42
100
$16.06
250
$16.01
500 +
$15.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!