Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1601710000

The 1601710000 is a 40-pole, size 6, male HDC insert from the HD series, featuring a crimp connection for high-density signal ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 1601710000 is a 40-pole, size 6, male HDC insert from the HD series, featuring a crimp connection for high-density signal processing applications.
Search Keywords: 1601710000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1601710000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85472000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Rectangular
Mounting: Panel Mount
Body Orientation: Straight
Gender: PL
Termination Method: Crimp
Number of Contacts: 40
Maximum Voltage Rating: 250 V
Maximum Current Rating: 10 A
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1601710000 RoHS compliant?
Yes, 1601710000 is RoHS compliant.
What is the lead time for 1601710000?
The standard lead time for 1601710000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$21.54
10
$17.90
25
$16.62
50
$15.72
100
$14.89
250
$14.81
500 +
$14.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!