- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1599210000
1599210000
Weidmuller
Conn Shrouded Header HDR 10 POS 5.08mm Solder Lug ST Panel Mount Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Shrouded Header HDR 10 POS 5.08mm Solder Lug ST Panel Mount Box
Search Keywords: 1599210000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1599210000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Panel Mount
-
Pitch:5.08 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
224
Can Ship immediately
Manufacturer Stock:
456
can ship
Minimum Order Quantity:
24
Order Increment:
24
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
24
$6.20
48
$6.00
120
$5.73
264
$5.26
504
$5.18
1,008
$5.11
2,520
$4.99
5,016 +
$4.92
Click for Quote
Log in
to unlock special pricing